396-098-521-202

Heilind Number:EDA396-098-521-202
Manufacturer:EDAC
Manufacturer Number:396-098-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-521-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a double row layout and 98 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Whether for industrial or consumer applications, this connector provides reliable performance in board-to-board setups. Upgrade your connectivity solutions with this essential component.