396-098-521-207

Heilind Number:EDA396-098-521-207
Manufacturer:EDAC
Manufacturer Number:396-098-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-521-207

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers a reliable connection for your electronic components. Featuring a total of 98 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Upgrade your PCB connections with this essential component.