396-098-521-258

Heilind Number:EDA396-098-521-258
Manufacturer:EDAC
Manufacturer Number:396-098-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-521-258

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component for seamless board-to-board connections. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance even in demanding environments. With two rows and 98 positions, this connector offers ample connectivity options for your PCB setup. Crafted with precision, it boasts copper alloy contacts for efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in our Card Edge Connector for efficient and secure connectivity in your projects.