396-098-521-802

Heilind Number:EDA396-098-521-802
Manufacturer:EDAC
Manufacturer Number:396-098-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board communication, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate up to 98 positions, offering ample connectivity options. Whether you require straight or right-angle mounting, this connector delivers flexibility with consistent performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Elevate your connectivity solutions with this essential component.