396-098-521-804

Heilind Number:EDA396-098-521-804
Manufacturer:EDAC
Manufacturer Number:396-098-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for durability and reliability, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and optimal performance. With two rows and a total of 98 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a tech enthusiast, our Card Edge Connector is a must-have for your projects. Upgrade your connectivity experience today.