396-098-521-807

Heilind Number:EDA396-098-521-807
Manufacturer:EDAC
Manufacturer Number:396-098-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this sleek black connector features a double row configuration with a total of 98 positions, ensuring optimal functionality for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliability in every connection. With a 3A amperage rating and a pitch of .125 inches, it's perfect for high-speed data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Elevate your PCB design with this essential component, ideal for various applications in the electronics industry.