396-098-522-201

Heilind Number:EDA396-098-522-201
Manufacturer:EDAC
Manufacturer Number:396-098-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a double-row configuration and a total of 98 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee secure and stable connections, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation, making it a vital component in your PCB setup. Elevate your connectivity game with this essential piece.