396-098-522-204

Heilind Number:EDA396-098-522-204
Manufacturer:EDAC
Manufacturer Number:396-098-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-522-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 98 positions, it offers ample connection options for your circuitry. The contact material, made of durable Copper Alloy, ensures reliable conductivity in various applications. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Ideal for diverse electronic projects, this connector is a must-have for professionals in the field. Elevate your connectivity game with this essential component.