396-098-522-258

Heilind Number:EDA396-098-522-258
Manufacturer:EDAC
Manufacturer Number:396-098-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-522-258

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector, designed for efficiency and durability. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it ensures secure and reliable performance. Featuring two rows of 98 positions, it offers ample connectivity options for your PCB setups. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component for any electronics project.