396-098-522-804

Heilind Number:EDA396-098-522-804
Manufacturer:EDAC
Manufacturer Number:396-098-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-522-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. Featuring a sleek Black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation under various conditions. With a current rating of 3 A, this connector is perfect for powering your devices. Its Copper Alloy contacts provide efficient conductivity, while the dual rows with a total of 98 positions offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections.