396-098-522-808

Heilind Number:EDA396-098-522-808
Manufacturer:EDAC
Manufacturer Number:396-098-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-522-808

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 98 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its straight mount orientation and .125-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectors. Upgrade your setup with this essential component for efficient board-to-board connectivity.