396-098-522-812

Heilind Number:EDA396-098-522-812
Manufacturer:EDAC
Manufacturer Number:396-098-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-522-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity, it offers reliable power transmission. Boasting two rows of Copper Alloy contacts and a pitch of .125 inches, it provides seamless board-to-board connections. Its 98 positions and straight mount orientation cater to high-density applications, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential component for efficient data transfer.