396-098-522-878

Heilind Number:EDA396-098-522-878
Manufacturer:EDAC
Manufacturer Number:396-098-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-522-878

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and a total of 98 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it ensures secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The straight mount orientation adds versatility, making it an essential component for your PCB assembly needs. Explore seamless integration and reliable performance with this essential connector.