396-098-526-201

Heilind Number:EDA396-098-526-201
Manufacturer:EDAC
Manufacturer Number:396-098-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-526-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features two rows with a total of 98 positions, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precision and stability in assembly. Its straight mount orientation and black color make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and demanding projects. Upgrade your connectivity solutions with this essential component.