396-098-526-208

Heilind Number:EDA396-098-526-208
Manufacturer:EDAC
Manufacturer Number:396-098-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-526-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for up to 98 positions across 2 rows. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation facilitates easy installation. Rated for an amperage of 3A and operational temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.