396-098-526-212

Heilind Number:EDA396-098-526-212
Manufacturer:EDAC
Manufacturer Number:396-098-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-526-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both functionality and style. With a maximum amperage of 3 A, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it allows for efficient data transfer. The straight mount orientation and 98 positions make it perfect for various applications, while its wide operating temperature range from -40 to 105 °C guarantees optimal performance in any environment. Upgrade your setup with this essential component and experience seamless connectivity like never before.