396-098-526-802

Heilind Number:EDA396-098-526-802
Manufacturer:EDAC
Manufacturer Number:396-098-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-526-802

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With a dual-row configuration and 98 positions, it offers ample connectivity options for your devices. Crafted with precision, the connectors boast copper alloy contacts for reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient power distribution, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in industries like telecommunications, automotive, and consumer electronics. Trust in its quality and performance to elevate the functionality of your PCB setups.