396-098-526-804

Heilind Number:EDA396-098-526-804
Manufacturer:EDAC
Manufacturer Number:396-098-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-526-804

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector in sleek black. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. Featuring two rows with 98 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation adds versatility. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in various industries. Elevate your PCB assembly with this essential component.