396-098-526-878

Heilind Number:EDA396-098-526-878
Manufacturer:EDAC
Manufacturer Number:396-098-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-526-878

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 98 positions with a .125-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this essential component for seamless board-to-board connections in your projects.