396-098-540-207

Heilind Number:EDA396-098-540-207
Manufacturer:EDAC
Manufacturer Number:396-098-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-540-207

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 98 copper alloy contacts, each positioned precisely at a pitch of .125 inches, this connector ensures secure and efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications in the industrial, automotive, and telecommunications sectors.