396-098-540-212

Heilind Number:EDA396-098-540-212
Manufacturer:EDAC
Manufacturer Number:396-098-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Engineered with precision, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety. With two rows of copper alloy contacts offering a total of 98 positions, it provides ample connectivity options for your circuit board. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.