396-098-540-258

Heilind Number:EDA396-098-540-258
Manufacturer:EDAC
Manufacturer Number:396-098-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-540-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration onto your PCB. Boasting 98 positions and a straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Elevate your design with this essential component, perfect for various applications in the electronics industry.