396-098-540-803

Heilind Number:EDA396-098-540-803
Manufacturer:EDAC
Manufacturer Number:396-098-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-540-803

Detailed Description

Enhance your PCB assembly with our sleek Card Edge Connector in timeless black. Designed for seamless integration, this connector boasts a 2-row configuration with a total of 98 positions, ensuring optimal connectivity for your circuitry. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a precise pitch of .125 inches and row spacing of .2 inches, it offers efficient signal routing on your boards. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this essential component for superior board-to-board connections in your electronic designs.