396-098-540-804

Heilind Number:EDA396-098-540-804
Manufacturer:EDAC
Manufacturer Number:396-098-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable power transfer with an amperage of 3 A. Its two rows of precision-engineered copper alloy contacts, featuring a pitch of .125 inches and row spacing of .2 inches, ensure secure and efficient data transmission across 98 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in your electronic components arsenal. Elevate your connectivity game with this essential component.