396-098-540-808

Heilind Number:EDA396-098-540-808
Manufacturer:EDAC
Manufacturer Number:396-098-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and 98 positions, it offers ample space for efficient data transmission. The copper alloy contacts and 3 A amperage guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, this connector is ideal for board-to-board applications. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it a valuable component in your electronic assembly projects.