396-098-540-858

Heilind Number:EDA396-098-540-858
Manufacturer:EDAC
Manufacturer Number:396-098-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 98 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise and efficient connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional or hobbyist, this connector is a must-have for seamless board-to-board connections.