396-098-541-201

Heilind Number:EDA396-098-541-201
Manufacturer:EDAC
Manufacturer Number:396-098-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 98 positions offer ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this straight-mount connector for optimal performance in your electronic setups.