396-098-541-203

Heilind Number:EDA396-098-541-203
Manufacturer:EDAC
Manufacturer Number:396-098-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in various electronic applications. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage rating, it delivers efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connectivity. Boasting 98 positions, this connector supports high-density board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Upgrade your connectivity solutions with this essential component.