396-098-541-204

Heilind Number:EDA396-098-541-204
Manufacturer:EDAC
Manufacturer Number:396-098-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures secure and reliable connections. Its double-row design with 98 positions allows for efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for various applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for seamless integration into your PCB setups. Upgrade your connectivity solutions with this essential component.