396-098-541-208

Heilind Number:EDA396-098-541-208
Manufacturer:EDAC
Manufacturer Number:396-098-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and a total of 98 positions, it offers ample space for efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance performance. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation, with a pitch of .125 in and row spacing of .2 in, allows for easy and secure installation. Perfect for various applications in the electronics industry, this connector is a must-have for any professional looking to optimize their PCB connections.