396-098-541-212

Heilind Number:EDA396-098-541-212
Manufacturer:EDAC
Manufacturer Number:396-098-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a dual-row design and 98 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, making assembly a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component, perfect for professional and DIY projects alike.