396-098-541-802

Heilind Number:EDA396-098-541-802
Manufacturer:EDAC
Manufacturer Number:396-098-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contacts, you can rely on optimal performance. Its double-row configuration, with 98 positions and a .125-inch pitch, offers ample connectivity options for your projects. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various applications in the Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your setup with this essential connector for seamless and efficient electronic connections.