396-098-541-807

Heilind Number:EDA396-098-541-807
Manufacturer:EDAC
Manufacturer Number:396-098-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-807

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage, it can handle high-power applications with ease. Its double-row design with 98 positions offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic projects. Whether you're a DIY enthusiast or a professional in the field, trust in the quality and efficiency of this essential component for seamless board-to-board connections.