396-098-541-858

Heilind Number:EDA396-098-541-858
Manufacturer:EDAC
Manufacturer Number:396-098-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-541-858

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of premium Copper Alloy contacts, each meticulously placed at a pitch of .125 inches and a row spacing of .2 inches, you can achieve seamless data transmission in even the most intricate circuitry. Boasting a high amperage rating of 3A and capable of accommodating up to 98 positions, this connector offers unparalleled versatility for your electronic projects. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Elevate your connectivity solutions with this indispensable component, a must-have in any PCB assembly toolkit.