396-098-555-201

Heilind Number:EDA396-098-555-201
Manufacturer:EDAC
Manufacturer Number:396-098-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. With a sleek black design and sturdy UL 94V-0 Thermoplastic Polyester housing material, it guarantees both durability and style. Featuring two rows and 98 positions, it ensures efficient connectivity for your PCB boards. The Copper Alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, guarantees reliable power transmission at an amperage of 3A. Designed for straight mount orientation, it offers easy installation on your circuit boards. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your hardware with this essential component for seamless and reliable performance.