396-098-555-203

Heilind Number:EDA396-098-555-203
Manufacturer:EDAC
Manufacturer Number:396-098-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-203

Detailed Description

Enhance your electronics projects with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 98 positions, it offers ample space for multiple connections, while the copper alloy contact material guarantees reliable power transmission. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Elevate your PCB designs with this essential connectivity solution.