396-098-555-208

Heilind Number:EDA396-098-555-208
Manufacturer:EDAC
Manufacturer Number:396-098-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless integration on PCBs. Featuring a sleek black design, this connector ensures both form and function. With a current rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The two rows of copper alloy contacts with a pitch of .125 in and a row spacing of .2 in provide efficient signal transfer across 98 positions. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your inventory. Explore its versatility in our wide range of connectors for your PCB needs.