396-098-555-258

Heilind Number:EDA396-098-555-258
Manufacturer:EDAC
Manufacturer Number:396-098-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .125in and two rows of 98 positions each, it allows for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while an amperage rating of 3A supports power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mounting orientation and compact design make it ideal for board-to-board connections, offering a versatile solution for your electronic assembly needs.