396-098-555-804

Heilind Number:EDA396-098-555-804
Manufacturer:EDAC
Manufacturer Number:396-098-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With a 2-row configuration and 98 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Choose this black connector for its 3A amperage rating and straight mount orientation, ideal for your PCB interconnection needs. A must-have in the realm of connectors, it guarantees secure and efficient board-to-board connectivity. Elevate your electronic designs with this essential component.