396-098-555-807

Heilind Number:EDA396-098-555-807
Manufacturer:EDAC
Manufacturer Number:396-098-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Designed with precision in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both strength and style. With a 3A amperage rating, it guarantees efficient power transfer for your electronic devices. The copper alloy contact material, along with a pitch of .125 inches, enables secure and stable connections between rows, each spaced .2 inches apart. Boasting a double-row configuration and 98 positions, it offers ample room for intricate circuitry. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Explore this essential component in our range of PCB connectors, perfect for your next electronics project.