396-098-555-878

Heilind Number:EDA396-098-555-878
Manufacturer:EDAC
Manufacturer Number:396-098-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts offering a pitch of .125 inches and accommodating 98 positions, it provides ample connectivity options. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility, making it an essential component for your electronic projects. Trust in its superior quality for efficient board-to-board connections.