396-098-556-202

Heilind Number:EDA396-098-556-202
Manufacturer:EDAC
Manufacturer Number:396-098-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronic assembly. Designed for seamless integration, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in use. With a 3 A amperage rating and robust copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 98 positions, it offers ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance and quality to optimize your board-to-board connectivity effortlessly.