396-098-556-203

Heilind Number:EDA396-098-556-203
Manufacturer:EDAC
Manufacturer Number:396-098-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed to streamline PCB interconnections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a double-row layout featuring 98 positions and a pitch of .125 inches, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating caters to diverse power needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Its straight mount orientation and .2-inch row spacing further enhance compatibility and ease of use, making it a must-have component for efficient PCB assembly.