396-098-556-207

Heilind Number:EDA396-098-556-207
Manufacturer:EDAC
Manufacturer Number:396-098-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in Black. Designed for optimal performance, it offers a reliable amperage of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With two rows and 98 positions, it allows for seamless data transfer and integration. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring a straight mount orientation, it simplifies installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for demanding environments. Upgrade your setup with this essential connector for seamless performance.