396-098-556-212

Heilind Number:EDA396-098-556-212
Manufacturer:EDAC
Manufacturer Number:396-098-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-212

Detailed Description

Enhance connectivity and streamline your electronic projects with this high-performing Card Edge Connector. With a sleek black design, it seamlessly integrates into your circuitry, offering reliable power transfer with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures longevity and optimal conductivity. Boasting two rows of 98 positions with a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for straight mount orientation, it suits various PCB configurations. Operating flawlessly even in challenging environments, it has an impressive temperature range of -40 to 105 °C. Elevate your connectivity game with this essential component.