396-098-556-258

Heilind Number:EDA396-098-556-258
Manufacturer:EDAC
Manufacturer Number:396-098-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-258

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black finish. With a current rating of 3 A, it ensures reliable power delivery for your electronic devices. The connector boasts two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offering seamless integration into your circuitry. With 98 positions available, you'll have ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for professionals and hobbyists alike, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this versatile and durable component.