396-098-556-804

Heilind Number:EDA396-098-556-804
Manufacturer:EDAC
Manufacturer Number:396-098-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 98 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Perfect for various applications, from industrial machinery to consumer electronics, it guarantees secure and stable connections every time. Elevate your PCB design with this high-quality Card Edge Connector.