396-098-556-808

Heilind Number:EDA396-098-556-808
Manufacturer:EDAC
Manufacturer Number:396-098-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 98 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the realm of Products, Connectors, and Board To Board PCB Connectors. Whether you require straight or right-angle mounting, this connector caters to your specific needs with its versatile mount orientation options. Upgrade your connectivity solutions with this essential component.