396-098-556-812

Heilind Number:EDA396-098-556-812
Manufacturer:EDAC
Manufacturer Number:396-098-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 98 positions each, it offers ample connectivity options for your application. The Copper Alloy contacts guarantee reliable power transmission, with a 3A amperage rating to accommodate various power requirements. The .125-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its Straight mount orientation for easy installation and optimal performance in any setup. Elevate your PCB connections with this essential component, a must-have in any engineering arsenal.