396-098-556-858

Heilind Number:EDA396-098-556-858
Manufacturer:EDAC
Manufacturer Number:396-098-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-098-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-098-556-858

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for high performance, it ensures a reliable current of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. With dual rows and 98 positions, it offers ample connectivity options. The contact material of Copper Alloy ensures secure and efficient transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your PCB assembly with this essential connector.